MP100GN-Z

Monolithic Power Systems (MPS)
946-MP100GNZ
MP100GN-Z

Mfr.:

Description:
AC/DC Converters Offline Indctr-less Reg For Low Pwr Apps

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,547 € 1.367,50 €
0,538 € 4.035,00 €

Possible Replacement

Monolithic Power Systems (MPS) MP100LGN-Z
Monolithic Power Systems (MPS)
AC/DC Converters Offline Inductorless regulator, Low EMI

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-EP-8
1.5 V to 15 V
85 V
305 V
Buck
Si
- 40 C
+ 125 C
MP100
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: EasyPower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99