MIE05W0505BGYE-3R-Z

Monolithic Power Systems (MPS)
946-MIE05W0505BGYE-Z
MIE05W0505BGYE-3R-Z

Mfr.:

Description:
Power Management Specialised - PMIC 5V, 0.5W, Regulated, 3kVrms, SOIC-8WB, Isolated DC-DC Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820
Can Dispatch Immediately
On Order:
3.000
Expected 5/21/2026
2.000
Expected 6/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
1,86 € 18,60 €
1,70 € 42,50 €
1,46 € 146,00 €
1,38 € 345,00 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1000)
1,01 € 1.010,00 €
0,937 € 1.874,00 €
0,92 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MIE05W0505
Isolated DC/DC Module
SMD/SMT
SOIC-8
5.5 V
3 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Industrial Automation Systems
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 7 uA
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 1.25 W
Product: DC/DC Modules
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MIE05W0505 5V 0.5W Isolated DC Modules

Monolithic Power Systems (MPS) MIE05W0505 5V 0.5W Isolated DC Modules are designed for 3V to 5.5V input applications and deliver up to 0.5W of output power. The Monolithic Power Systems (MPS) MIE05W0505 modules integrate power MOSFETs, a transformer, and a feedback circuit in a single chip, providing excellent performance while saving space. The module maintains a regulated output voltage (3.3V or 5V) by switching on when the output drops, restoring the voltage to its target level.