MEZS7-1S-4SPDPowerbank

Monolithic Power Systems (MPS)
946-S71S4SPDPOWERBAN
MEZS7-1S-4SPDPowerbank

Mfr.:

Description:
Power Management Modules Bidirectional PD Power Bank Solution with Fully Integrated Buck-Boost Charger for 1-Cell to 4-Cell in Series Battery Packs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Battery Chargers
3 V to 21 V
5 A
600 kHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 8.9 cm x 8.9 cm x 0.16 cm
Packaging: Bulk
Product Type: Power Management Modules
Series: Powerban
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99