MDC97476GJ-Z

Monolithic Power Systems (MPS)
946-MDC97476GJ-Z
MDC97476GJ-Z

Mfr.:

Description:
Analog to Digital Converters - ADC 1Msps, 72dB SINAD, 12-Bit ADC in 6-Lead TSOT-23 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,33 € 13,30 €
1,20 € 30,00 €
0,989 € 98,90 €
0,929 € 232,25 €
0,806 € 403,00 €
0,702 € 702,00 €
0,637 € 1.911,00 €
0,608 € 5.472,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Analog to Digital Converters - ADC
MDC97476
SMD/SMT
TSOT-23-6
12 bit
1 Channel
SPI
1 MS/s
Differential
SAR
72.2 dBFS
- 40 C
+ 85 C
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.7 LSB
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 4.9 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 87 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71.9 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 84 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MDC97476/7/8 Analog-to-Digital Converters (ADCs)

Monolithic Power Systems (MPS) MDC97476/7/8 Analog-to-Digital Converters (ADCs) are 12-bit, 10-bit, and 8-bit, respectively, high-speed, low-power successive-approximation ADCs. The parts operate from a single 3V to 3.6V power supply with a conversion rate up to 1MSPS.