MCS1826GQTE-40-P

Monolithic Power Systems (MPS)
946-MCS1826GQTE-40-P
MCS1826GQTE-40-P

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,25 € 6,25 €
1,12 € 11,20 €
1,08 € 54,00 €
1,02 € 102,00 €
Full Reel (Order in multiples of 500)
0,903 € 451,50 €
0,877 € 877,00 €
0,845 € 1.690,00 €
0,831 € 4.155,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
Hall-Effect Current Sensor
8 mA
40 A
- 40 C
+ 125 C
SMD/SMT
TQFN-12
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 10 mV/A
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99