MCS1826GQTE-10-Z

Monolithic Power Systems (MPS)
946-MCS1826GQTE-10-Z
MCS1826GQTE-10-Z

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,581 € 2.905,00 €
0,515 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
- 10 A to 10 A
Current Sense
4 us
3 V to 5.5 V
Analog
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 0.7 mm
Length: 2.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: TQFN-12
Packaging: Reel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Linear Hall-Effect Current Sensor
Width: 2.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MCS1826 Current Sensors

Monolithic Power Systems (MPS) MCS1826 Current Sensors are linear hall-effect ICs for AC or DC current sensing. These current sensors are designed to provide accurate, bidirectional current measurements with a compact footprint. The MCS1826 current sensors integrate fast Over-Current Detection (OCD), which makes it simple to monitor the system for OC events. These sensors operate at 3V to 5.5V single supply voltage range and -65°C to 165°C storage temperature range. The MCS1826 sensors are offered in a small footprint and reduce board area, making them well-suited for space-constrained applications. These sensors are available in a 3mm x 3mm package. The MCS1826 sensors are ideal for motor controls, audio driver current controls, load detection and management, Switch-Mode Power Supplies (SMPS), and over-current fault protection.