MCS1826GQTE-05-P

Monolithic Power Systems (MPS)
946-MCS1826GQTE-05-P
MCS1826GQTE-05-P

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359
Can Dispatch Immediately
On Order:
500
Expected 8/20/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,20 € 6,00 €
1,07 € 10,70 €
1,02 € 51,00 €
0,98 € 98,00 €
Full Reel (Order in multiples of 500)
0,886 € 443,00 €
0,838 € 838,00 €
0,804 € 1.608,00 €
0,791 € 3.955,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
Hall-Effect Current Sensor
8 mA
5 A
- 40 C
+ 125 C
SMD/SMT
TQFN-12
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 80 mV/A
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCS1826 Current Sensors

Monolithic Power Systems (MPS) MCS1826 Current Sensors are linear hall-effect ICs for AC or DC current sensing. These current sensors are designed to provide accurate, bidirectional current measurements with a compact footprint. The MCS1826 current sensors integrate fast Over-Current Detection (OCD), which makes it simple to monitor the system for OC events. These sensors operate at 3V to 5.5V single supply voltage range and -65°C to 165°C storage temperature range. The MCS1826 sensors are offered in a small footprint and reduce board area, making them well-suited for space-constrained applications. These sensors are available in a 3mm x 3mm package. The MCS1826 sensors are ideal for motor controls, audio driver current controls, load detection and management, Switch-Mode Power Supplies (SMPS), and over-current fault protection.