MAQ820GQE-AEC1-Z

Monolithic Power Systems (MPS)
946-MAQ820GQE-AEC1-Z
MAQ820GQE-AEC1-Z

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive-Grade 8-Bit Angle Encoder withABZ Output and Push Button Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,53 € 7.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital Angle Sensor
11.7 mA
60 mT
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
MAQ820GQE
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 8 bit
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

MagAlpha MAQ820 8-Bit Angle Encoders

Monolithic Power Systems (MPS)  MagAlpha MAQ820 8-Bit Angle Encoders are designed for replace analogic potentiometers or rotary switches. These encoders feature configurable magnetic field strength thresholds, which allow for the  implementation of a push or pull button function. The MAQ820 8-Bit encoders are designed for  slow  operation in Human-Machine Interfaces (HMIs)  and manual controls where the rotating speed is  below 200 rpm. The sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft and outputs incremental ABZ encoder data.