MAQ473GQE-AEC1-P

Monolithic Power Systems (MPS)
946-MAQ473GQE-AEC1-P
MAQ473GQE-AEC1-P

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 9-Bit to 14-Bit, Mag Alpha Automotive An

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 724

Stock:
724 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
Full Reel (Order in multiples of 500)
3,59 € 1.795,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
MagAlpha Automotive Angle Sensor
12 mA
30 mT to 60 mT
3 V to 3.6 V
- 40 C
+ 150 C
SMD/SMT
QFN-16
MAQ473
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 9 bit, 14 bit
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAQ473 MagAlpha™ Automotive Angle Sensor

Monolithic Power Systems (MPS) MAQ473 MagAlpha™ Automotive Angle Sensor is designed to detect the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0rpm to 60,000rpm. The MAQ473 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported.