MA782GGU-P

Monolithic Power Systems (MPS)
946-MA782GGU-P
MA782GGU-P

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-Power Angle Sensor with Integrated Wake-Up and Interrupt Logic in a UTQFN-14(2mmx2mm) Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 3/9/2027
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,26 € 16,30 €
3,12 € 31,20 €
2,95 € 73,75 €
2,84 € 142,00 €
2,73 € 273,00 €
Full Reel (Order in multiples of 500)
2,51 € 1.255,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
10 mA
30 mT to 60 mT
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-14
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MagAlpha™ MA782 Angle Sensor

Monolithic Power Systems (MPS) MagAlpha™ MA782 Angle Sensor detects the absolute angular position of a permanent magnet, such as a diametrically magnetized cylinder on a rotating shaft. The timing is controlled by an on-chip clock or via an external controller, and the flags detect a definable amount of angle change. The MA782 offers a power cycling ability, making it an ideal choice for applications that require low average power.