MA780GQ-Z

Monolithic Power Systems (MPS)
946-MA780GQ-Z
MA780GQ-Z

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-Power Angle Sensor with Integrated Wake-Up and Interrupt Logic in a QFN-16(3mmx3mm) Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.772

Stock:
1.772 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,87 € 14,35 €
2,75 € 27,50 €
2,60 € 65,00 €
2,26 € 1.130,00 €
2,22 € 2.220,00 €
2,00 € 5.000,00 €
Full Reel (Order in multiples of 5000)
2,00 € 10.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MA780GQ-P
Monolithic Power Systems (MPS)
Board Mount Hall Effect/Magnetic Sensors Low-Power Angle Sensor with Integrated Wake-Up and Interrupt Logic in a QFN-16(3mmx3mm) Package

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
10 mA
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 8 bit, 12 bit
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

MagAlpha™ MA780 Low-Power Angle Sensor

Monolithic Power Systems (MPS) MagAlpha™ MA780 Low-Power Angle Sensor is used to detect the absolute angular position of a permanent magnet. For example, a diametrically magnetized cylinder on a rotating shaft. This sensor, with its power-cycling ability, is suitable for applications requiring low average power. The timing can be controlled via an on-chip clock or external controller. Flags are available for detecting a definable amount of angle change. The MA780 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. On-chip, non-volatile memory (NVM) provides storage for configuration parameters, including the reference zero angle position, power-cycling parameters, and the filter window affecting the output resolution.