MA734GQ-Z

Monolithic Power Systems (MPS)
946-MA734GQ-Z
MA734GQ-Z

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 8 to 12.5-Bit, Digital, Contactless Angle Sensor 3s Low Latency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,34 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Contactless Angle Sensor
11 mA
45 mT to 100 mT
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
MA734
Reel
Brand: Monolithic Power Systems (MPS)
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 8 bit, 11.5 bit, 12.5 bit
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: Solder
With Switch: Without Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA734 Contactless Angle Sensors

Monolithic Power Systems (MPS) MA734 Contactless Angle Sensors detect the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. The MA734 features a fast data acquisition and processing that implements accurate angle measurements from static angle measurement to high-speed rotation. The adjustable digital filtering optimizes control loop performance when used in servo motor applications.