MA702GQ-P

Monolithic Power Systems (MPS)
946-MA702GQ-P
MA702GQ-P

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 12-bit, digital, contactless angle sensor with ABZ incremental & PWM outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
4.000
Expected 12/25/2026
3.000
Expected 12/31/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,42 € 17,10 €
3,28 € 32,80 €
3,10 € 77,50 €
2,87 € 287,00 €
Full Reel (Order in multiples of 500)
2,62 € 1.310,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,55 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MA702GQ-Z
Monolithic Power Systems (MPS)
Board Mount Hall Effect/Magnetic Sensors 12-bit, digital, contactless angle sensor with ABZ incremental & PWM outputs

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
12-bit Digital Angle
11.7 mA
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
MA702
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 865,741 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99