MA330GQ-Z

Monolithic Power Systems (MPS)
946-MA330GQ-Z
MA330GQ-Z

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 14-Bit, Digital, Contactless Angle Sensor with ABZ & UVW Incremental Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
10.000
Expected 9/4/2026
25.000
10.000
Expected 12/17/2026
15.000
Expected 1/29/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,96 € 4,96 €
4,46 € 22,30 €
4,28 € 42,80 €
4,06 € 101,50 €
3,90 € 195,00 €
3,77 € 377,00 €
3,44 € 1.720,00 €
3,33 € 3.330,00 €
3,16 € 7.900,00 €
Full Reel (Order in multiples of 5000)
3,16 € 15.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
11.7 mA
30 mT to 60 mT
3.3 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 1,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.