MA102GQ-Z

Monolithic Power Systems (MPS)
946-MA102GQ-Z
MA102GQ-Z

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Motor commutation angle sensor with UVW multi-pole pair emulation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,66 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
11.7 mA
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
MA102
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 8 bit
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99