HR1001LGS-Z

Monolithic Power Systems (MPS)
946-HR1001LGS-Z
HR1001LGS-Z

Mfr.:

Description:
Switching Voltage Regulators Enhanced LLC Cntrlr W/Adaptve DT Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,02 € 2.550,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
2 Output
13 V
15.5 V
1.2 mA
600 kHz
- 40 C
+ 125 C
HR1001
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 13 V to 15.5 V
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 13 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HR1001A / HR1001L Enhanced LLC Controllers

Monolithic Power Systems (MPS) HR1001A / HR1001L Enhanced LLC Controllers provide adaptive dead-time adjustment (ADTA) and capacitive mode protection (CMP). The ADTA feature inserts a dead time between the two complementary gate outputs automatically. MPS HR1001A / HR1001L Enhanced LLC Controllers come in SOIC-16 packaging. Typical applications include LCD and PDP TVs, desktop PCs and servers, telecom SMPS, AC/DC adapters, open-frame SMPS. video game consoles, and electronic lighting ballasts.