HFC0512GS-P

Monolithic Power Systems (MPS)
946-HFC0512GS-P
HFC0512GS-P

Mfr.:

Description:
Switching Controllers Fixed-Frequency Flyback Controller with Ultra-Low, No-Load Power Consumption

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,886 € 221,50 €
Full Reel (Order in multiples of 500)
0,845 € 422,50 €
0,802 € 802,00 €
0,766 € 1.915,00 €
0,75 € 3.750,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Flyback
1 Output
130 kHz
9 V to 24 V
- 40 C
+ 125 C
SMD/SMT
SOIC8-7A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 13 ns
Input Voltage - Max: 24 V
Input Voltage - Min: 9 V
Isolation: Non-Isolated
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 9 V to 24 V
Product: Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 23 ns
Series: HFC0512
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.