HFC0300HS-LF-P

Monolithic Power Systems (MPS)
946-HFC0300HS-LF-P
HFC0300HS-LF-P

Mfr.:

Description:
Switching Voltage Regulators Variable Off Time Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,13 € 11,30 €
1,02 € 25,50 €
0,912 € 91,20 €
0,853 € 213,25 €
Full Reel (Order in multiples of 500)
0,802 € 401,00 €
0,779 € 779,00 €
0,746 € 1.865,00 €
0,732 € 3.660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-7
Flyback
1 Output
8.2 V
20 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 12 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8.2 V
Type: Variable Off Time Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.