HF500AGP-30

Monolithic Power Systems (MPS)
946-HF500AGP-30
HF500AGP-30

Mfr.:

Description:
Switching Voltage Regulators Fixed-Frequency, EMI Optimized Flyback Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-7B-8
Flyback
1 Output
9 V
24 V
25 kHz
- 40 C
+ 125 C
HF500
Tube
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 16 V
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Fixed Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

HF500A-30 EMI Optimized Flyback Regulator

Monolithic Power Systems (MPS) HF500A-30 EMI Optimized Flyback Regulator is a fixed-frequency, current-mode regulator with built-in slope compensation. With EMI optimization, the device combines a 700V MOSFET and a full-featured controller into one chip for a low-power, offline, flyback, switch-mode power supply.