EVSK-004

Monolithic Power Systems (MPS)
946-EVSK-004
EVSK-004

Mfr.:

Description:
Inductor Kits & Accessories Power Inductor Sample Kit, MPL-AL Low-Resistance Molded Inductor Series (Sizes 4020, 5030, 5050, 6050, 6060)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,25 € 73,25 €
64,84 € 648,40 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
820 nH to 10 uH
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSK Power Inductor Sample Kits

Monolithic Power Systems (MPS) EVSK Power Inductor Sample Kits contain samples of standard inductances from each inductor series. The kits provide a broad range of values for testing designs. The kits offer a low profile for applications where height is a design restriction. The devices offer low DCR and the ability to handle high currents. The MPL-AL series offers low DCR, ACR, and a flat-wire construction. This provides even higher current ratings than round-wire molded inductors. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics.

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)