EVQ9840-L-00A

Monolithic Power Systems (MPS)
946-EVQ9840-L-00A
EVQ9840-L-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP/MPQ9840GL

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V to 36 V
5 V
MPQ9840GL
Brand: Monolithic Power Systems (MPS)
Output Current: 3.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVQ9840 Evaluation Board

Monolithic Power Systems (MPS) EVQ9840 Evaluation Board is designed to evaluate MPQ9840 synchronous, step-down, and switch-mode converter. The MPQ9840 converter provides 3.5A of highly efficient output current with current-mode control. This converter features a wide input voltage range, switching frequency programmable from 350kHz to 2.5MHz, external soft start, and precision current limit. The MPQ9840 converter is available in a QFN-16 (3mmx4mm) package.