EVQ8633A-L-01A

Monolithic Power Systems (MPS)
946-EVQ8633A-L-01A
EVQ8633A-L-01A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ8633A

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 16 V
1.2 V
MPQ8633A
Brand: Monolithic Power Systems (MPS)
Dimensions: 81.3 mm x 77.5 mm x 1.6 mm
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99