EVQ79500FS-Q-00A

Monolithic Power Systems (MPS)
946-EVQ79500FSQ00A
EVQ79500FS-Q-00A

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
2.7 V to 5.5 V
MPQ79500FS
Brand: Monolithic Power Systems (MPS)
Description/Function: Voltage Monitor Evaluation Board
Dimensions: 6.35 cm x 6.35 cm x 1 cm
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVQ79500FS Evaluation Board

Monolithic Power Systems (MPS) EVQ79500FS Evaluation Board showcases the capabilities of the MPQ79500FS 6-channel voltage monitor designed for automotive safety applications. The Monolithic Power Systems (MPS) MPQ79500FS features configurable over-voltage (OV) and under-voltage (UV) thresholds for each input, providing precise high-frequency (HF) and low-frequency (LF) voltage monitoring.