EVQ5073-G-00A

Monolithic Power Systems (MPS)
946-EVQ5073-G-00A
EVQ5073-G-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ5073

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
3 V to 5.5 V
3 V to 5.5 V
MPQ5073
MPQ5073
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.4 cm x 6.4 cm x 1.3 cm
For Use With: MPQ5073GG
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.