EVQ4242-VE-00B

Monolithic Power Systems (MPS)
946-EVQ4242-VE-00B
EVQ4242-VE-00B

Mfr.:

Description:
Power Management IC Development Tools 5A, 36V, Fully Integrated USB PD Solution with Integrated Buck-Boost Converter Evaluation Board of MPQ4242, AEC-Q100 Qualified

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
12
Expected 3/27/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
9 V to 16 V
3.3 V to 21 V
MPQ4242GVE-0000-AEC1
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5 cm x 4.3 cm x 2.2 cm
Interface Type: I2C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVQ4242-VE-00B Evaluation Board

Monolithic Power Systems (MPS) EVQ4242-VE-00B Evaluation Board is designed to demonstrate the capabilities of the MPQ4242-AEC1 switching voltage regulators. The MPQ4242 device also supports QC2.0/3.0 and Huawei Fast Charge Protocol (FCP) mode. This switching regulator's USB Type-C™ port supports USB PD revision 3.0 with PPS. Applications include USB PD charging ports and USB power supplies.