EVM54313-BJ-00A

Monolithic Power Systems (MPS)
946-EVM54313-BJ-00A
EVM54313-BJ-00A

Mfr.:

Description:
Power Management IC Development Tools 16V, 3A Triple-Output, Power Module with an I2C Interface Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
4 V to 16 V
3.36 V
MPM54313
MPM54313
Brand: Monolithic Power Systems (MPS)
Dimensions: 8 cm x 8 cm x 1.5 cm
Interface Type: I2C
Output Current: 9 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVM54313-BJ-00A Evaluation Board

Monolithic Power Systems (MPS) EVM54313-BJ-00A Evaluation Board showcases the MPM54313 triple-output, fully integrated power module with an I2C interface. Each output supports up to 3A, totaling 9A. The Monolithic Power Systems (MPS) MPM54313 includes features like on/off sequencing control, configurable soft start (SS), compensation, and various protection thresholds. The device also offers configurable active voltage positioning (AVP) for generating a droop voltage, enabling three outputs to operate parallel with passive current balancing. Additionally, two outputs can work in parallel for up to 6A in interleaving mode, allowing for active current balancing.