EVM3695-100-BH-00E

Monolithic Power Systems (MPS)
946-EVM3695-100BH00E
EVM3695-100-BH-00E

Mfr.:

Description:
Power Management IC Development Tools 16V,800A,Scalable DC/DC Power Module Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,76 € 357,76 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4 V to 16 V
1.2 V
MPM3695-100
MPM3695
Brand: Monolithic Power Systems (MPS)
Dimensions: 27 cm x 23 cm x 2 cm
Interface Type: I2C
Output Current: 800 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.