EVL2193-C-00B

Monolithic Power Systems (MPS)
946-EVL2193-C-00B
EVL2193-C-00B

Mfr.:

Description:
Power Management IC Development Tools MP2193 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,91 € 22,91 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.2 V
MP2193
MCS1805
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.35 cm x 4.82 cm x 1.4 cm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL2193-C-00B Evaluation Board

Monolithic Power Systems (MPS) EVL2193-C-00B Evaluation Board is a highly effective tool for evaluating the performance of the MP2193 step-down, switch-mode converter. The MP2193 is a high-frequency, synchronous buck converter designed for compact, high-efficiency power delivery in a variety of applications. The evaluation board features an optimized layout and test points to simplify performance analysis, enabling users to assess the MP2193's key attributes, including the wide input voltage range, fast transient response, and adjustable output voltage. Additionally, the board highlights the MP2193's built-in protection features, such as overcurrent, overtemperature, and short-circuit safeguards. With its intuitive design, the MPS EVL2193-C-00B evaluation board provides engineers with an efficient platform to explore and optimize power solutions.