EVKT-MP8859

Monolithic Power Systems (MPS)
946-EVKT-MP8859
EVKT-MP8859

Mfr.:

Description:
Power Management IC Development Tools This kit includes EV8859-Q-00B Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resources

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,97 € 84,97 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.8 V to 22 V
MP8859
EVKT-MP8859
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm
Interface Type: I2C, USB
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 423,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVKT-MP8859 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP8859 Evaluation Kit evaluates the MP8859, a synchronous, four-switch, integrated, buck-boost converter. The MP8859 is capable of regulating the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The MP8859 also provides flexible system configurations via the I2C.