EVKT-MP6570

Monolithic Power Systems (MPS)
946-EVKT-MP6570
EVKT-MP6570

Mfr.:

Description:
Power Management IC Development Tools This kit includes:EV6570-R-00B evaluation board,one EVKT-USBI2C-02-BAG.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Kits
Motor/Motion Controller & Driver
8 V to 55 V
MP6570
Brand: Monolithic Power Systems (MPS)
Interface Type: I2C, SPI, RS-485
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 513,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.