EVKT-MP2696A

Monolithic Power Systems (MPS)
946-EVKT-MP2696A
EVKT-MP2696A

Mfr.:

Description:
Power Management IC Development Tools This kit includes:EV2696A-Q-00B evaluation board,one EVKT-USBI2C-02-BAG.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,52 € 156,52 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Kits
Battery Management
4 V to 6 V
4.2 V
MP2696A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Output Current: 3.6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 354,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP2696A Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2696A Evaluation Kit provides a complete demonstration platform for the MP2696A Single-Cell Switching Charger. The MP2696A is an I2C-controlled, single-cell switching charger IC with power-path management and 3.6A boost output. The EVKT-MP2696A Evaluation Kit includes an Evaluation Board, USB to I2C Communication Interface, and all cables required.