EVKT-8867

Monolithic Power Systems (MPS)
946-EVKT-8867
EVKT-8867

Mfr.:

Description:
Power Management IC Development Tools This kit includes EV8867-LE-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resources

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,97 € 84,97 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1 V
MP8867
EVKT-8867
Brand: Monolithic Power Systems (MPS)
Dimensions: 8.5 cm x 8.5 cm
Interface Type: I2C, USB
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVKT-88x Evaluation Kits

Monolithic Power Systems (MPS) EVKT-88x Evaluation Kits are development tools for the MP88x synchronous, step-down switchers. MP88x can support 3A to 6A continuous output current from a wide 2.6V to 18V input supply range with ideal load and line regulation. Users can set the switching frequency, slew rate, work mode, and output voltage using the I2C control interface.