EVHF500-7-S-00A

Monolithic Power Systems (MPS)
946-EVHF500-7-S-00A
EVHF500-7-S-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for HF500-7

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,83 € 26,83 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 265 VAC
5 V, 12 V
HF500-7
Brand: Monolithic Power Systems (MPS)
Dimensions: 7 cm x 3.5 cm x 2.4 cm
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.