EVCS1806-S-5-40-00A

Monolithic Power Systems (MPS)
946-EVCS1806S54000A
EVCS1806-S-5-40-00A

Mfr.:

Description:
Current Sensor Development Tools Evaluation board for MCS1806-5-40

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Hall-Effect Linear Current Sensor
MCS1806-5-40
5 V
Bulk
Brand: Monolithic Power Systems (MPS)
Dimensions: 58 mm x 58.5 mm x 12 mm
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
EVCS1806-S-X-Y-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1806-S-X-Y-00A Evaluation Boards evaluate the MCS1806GS-X-Y series high-accuracy, linear hall-effect current sensors for AC/DC current sensing. The MPS EVCS1806-S-X-Y-00A features a differential hall array to eliminate stray magnetic fields. With two power supply options (3.3V or 5V) and six current ranges (5A to 50A), the device optimizes accuracy for various applications.