EVCS1806-S-5-05-00A

Monolithic Power Systems (MPS)
946-EVCS1806S50500A
EVCS1806-S-5-05-00A

Mfr.:

Description:
Current Sensor Development Tools Evaluation board for MCS1806-5-05

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Hall-Effect Linear Current Sensor
MCS1806-5-05
5 V
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58 mm x 58.5 mm x 12 mm
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVCS1806-S-X-Y-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1806-S-X-Y-00A Evaluation Boards evaluate the MCS1806GS-X-Y series high-accuracy, linear hall-effect current sensors for AC/DC current sensing. The MPS EVCS1806-S-X-Y-00A features a differential hall array to eliminate stray magnetic fields. With two power supply options (3.3V or 5V) and six current ranges (5A to 50A), the device optimizes accuracy for various applications.