EVCS1805-S-350-B-00A

Monolithic Power Systems (MPS)
946-EVCS1805S350B00A
EVCS1805-S-350-B-00A

Mfr.:

Description:
Current Sensor Development Tools Linear Hall-Effect Current Sensor with OCD,3kVRMS Isolation, 580VRMS Working VoltageEvaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Hall-Effect Linear Current Sensor
MCS1805GS-ABB-CDDD
3.3 V
Bulk
Brand: Monolithic Power Systems (MPS)
Dimensions: 176 mm x 60 mm x 17 mm
Product Type: Current Sensor Development Tools
Series: MCS1805
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVCS1805 Evaluation Boards

Monolithic Power Systems (MPS) EVCS1805 Evaluation Boards showcase the MCS1805 series for AC or DC sensing with integrated over-current detection (OCD). Its differential Hall array cancels stray magnetic fields, ensuring accuracy. The Monolithic Power Systems (MPS) MCS1805 series supports 3.3V or 5V power supplies and measures currents from 5A to 50A. The output voltage (VOUT) is proportional to the current through the primary conductor. With galvanic isolation between the primary path and sensor leads, the MCS1805 can replace optoisolators or other costly isolation devices. It is offered in a compact SOIC-8 package.