EVCS1802-S-50-00A

Monolithic Power Systems (MPS)
946-EVCS1802-S50-00A
EVCS1802-S-50-00A

Mfr.:

Description:
Current Sensor Development Tools Evaluation board for MCS1802-50

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Hall-Effect Current Sensor
MCS1802-50
3.3 V
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58 mm x 58.5 mm x 12 mm
For Use With: Linear Hall-Effect Current Sensor
Product Type: Current Sensor Development Tools
Series: MCS180
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

EVCS180x Current Sensor Evaluation Boards

Monolithic Power Systems (MPS) EVCS180x Linear Hall-Effect Current Sensor Evaluation Boards are designed to demonstrate the capabilities of the MPS MCS180x family. The MCS180x portfolio features linear Hall-effect current sensors for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. The MCS180x sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Typical applications for MPS EVCS180x evaluation boards include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.