EV7751-F-00A

Monolithic Power Systems (MPS)
946-EV7751-F-00A
EV7751-F-00A

Mfr.:

Description:
Audio IC Development Tools Evaluation Board for MP7751

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio IC Development Tools
Evaluation Boards
Audio Amplifier
MP7751GF
5 V to 26 V
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: UA
Dimensions: 8.5 cm x 8 cm x 2 cm
For Use With: Class D Audio Amplifier
Output Power: 20 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99