EV6603-V-00A

Monolithic Power Systems (MPS)
946-EV6603-V-00A
EV6603-V-00A

Mfr.:

Description:
Power Management IC Development Tools 55V, 5A, Dual Full-Bridge Motor Driver Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
MP6603GV
Brand: Monolithic Power Systems (MPS)
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV6603-V-00A Motor Drive Evaluation Board

Monolithic Power Systems (MPS) EV6603-V-00A Motor Drive Evaluation Board is designed to demonstrate the capabilities of the MP6603. The MP6603 is a dual full-bridge motor driver with a built-in microstepping translator. The MP6603 operates from a supply voltage up to 55V and can deliver a motor current up to 5A. It can drive one or two DC motors or a bipolar stepper motor in full-, half-, quarter-, and eighth-step modes by setting M2 and M1. The input control signals for the MPS MP6603 are applied through the CN1 connector or generated on the board.