EV5990-5991-V-5PHASE-00A

Monolithic Power Systems (MPS)
946-EV59905991V5
EV5990-5991-V-5PHASE-00A

Mfr.:

Description:
Power Management IC Development Tools 16V, 50A, Hot-Swap Intelli-Fuse Solution Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
4 V to 16 V
MP5990GMA
MP5990
Brand: Monolithic Power Systems (MPS)
Dimensions: 15 cm x 11 cm x 1.6 cm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV5990-5991-V-5PHASE-00A Evaluation Board

Monolithic Power Systems (MPS) EV5990-5991-V-5PHASE-00A Evaluation Board demonstrates the capabilities of the MP5990 while working in parallel with multiple MP5991 devices. The MP5990 is a compact, fully integrated, PMBus-compatible, hot-swap protection device. It contains a high-side power MOSFET (HS-FET) and a hot-swap controller, which allows it to operate as a standalone device. The MP5990 can operate as a hot-swap controller in parallel with the multi-phase MP5991. The evaluation board contains four phases of the MP5991 and one phase of the MP5990.