EV4835A-RD-00A

Monolithic Power Systems (MPS)
946-EV4835A-RD-00A
EV4835A-RD-00A

Mfr.:

Description:
Switch IC Development Tools evaluation board of MP4835A

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
MP4835A
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2.875 in x 2 in x 0.0625 in
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Switch IC Development Tools
Series: MP4835A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99