EV4473-L-00A

Monolithic Power Systems (MPS)
946-EV4473-L-00A
EV4473-L-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ4473

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
4.5 V to 36 V
3.3 V
MPQ4470
EV4473
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: High-Efficiency Step-Down Converter
Dimensions: 2.5 in x 2.5 in x 0.4 in
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9030333800
MXHTS:
8542399901
ECCN:
EAR99