EV3908+8002+6901-00A

Monolithic Power Systems (MPS)
946-EV9088002690100A
EV3908+8002+6901-00A

Mfr.:

Description:
Power Management IC Development Tools IEEE 802.3at PoE Powered Device (PD) EV Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 22,39 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
40 V to 57 V
5 V
MP3908, MP8002, MP3901
Brand: Monolithic Power Systems (MPS)
Dimensions: 13.8 cm x 4.3 cm x 2 cm
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.