EV3320B-Q-00A

Monolithic Power Systems (MPS)
946-EV3320B-Q-00A
EV3320B-Q-00A

Mfr.:

Description:
LED Lighting Development Tools 4-Channel, Synchronous Boost RGB LED Driver with I2C Interface Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
MP3320 RGB LED Driver
1.8 V to 5.5 V
MP3320
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 102 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV3320B-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP3320B synchronous LED driver. This evaluation board operates from a 2V to 5.5V input voltage (VIN) range and up to 5.4V maximum output voltage (VOUT). The EV3320B-Q-00A evaluation board features LED open protection, LED short protection, Over-Voltage protection (OVP), and Over-Temperature Protection (OTP) and offers 102mA maximum current. This evaluation board is available in 6.35cm x 6.35cm x 2cm (LxWxH) dimensions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.