EV2787-0002-FP-00A

Monolithic Power Systems (MPS)
946-EV2787-0002FP00A
EV2787-0002-FP-00A

Mfr.:

Description:
Power Management IC Development Tools EVB of MP2787

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,52 € 156,52 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
18 V to 75.2 V
MP2787
MP2787
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 10.4 cm x 9.6 cm x 1.5 cm
Interface Type: I2C, SPI, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EV2787-0000/0002-FP-00A Evaluation Boards

Monolithic Power Systems (MPS) EV2787-0000/0002-FP-00A Evaluation Boards are designed to evaluate the MP2787, a complete Analog Front End (AFE) monitoring IC. This board demonstrates the 7-Cell to 16-Cell, high-accuracy battery monitor with coulomb counting. The EV2787-0000/0002-FP-00A can be evaluated by connecting to an 18V to 75.2V battery pack (or simulated battery pack). The EV2787-0000-FP-00A has the MP2787DFP-0000 and supports I2C communication, and the EV2787-0002-FP-00A has the MP2787DFP-0002 and supports SPI communication. These evaluation boards require a computer with an available USB port and the MPS evaluation software installed.