EV2724-RH-00A

Monolithic Power Systems (MPS)
946-EV2724-RH-00A
EV2724-RH-00A

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,98 € 44,98 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4 V to 6.3 V
4.6 V
MP2724
Brand: Monolithic Power Systems (MPS)
Description/Function: Buck Charger with USB Type-C Sink Mode Evaluation Board
Dimensions: 6.3 cm x 6.3 cm x 1.3 cm
Interface Type: I2C
Output Current: 2.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV2724-RH-00A Buck Charger Evaluation Board

Monolithic Power Systems (MPS) EV2724-RH-00A Buck Charger Evaluation Board is designed to demonstrate the capabilities of the MP2724. The MPS2724 is a highly integrated, 2.2A switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power path management (PPM) structure provides a low-impedance power path, optimizing charging efficiency, reducing battery charging time, and extending battery life during discharging.