EV2723A-QC-00A

Monolithic Power Systems (MPS)
946-EV2723A-QC-00A
EV2723A-QC-00A

Mfr.:

Description:
Power Management IC Development Tools MP2723A Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
3.7 V to 5.5 V
4.8 V to 5.5 V
MP2723A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Switching Charger
Interface Type: I2C
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV2723A-QC-00A Evaluation Board

Monolithic Power Systems (MPS) EV2723A-QC-00A Evaluation Board is used for the MP2723 3A switch-mode battery charger IC. This device supports NVDC architecture with power path management. It's suitable for portable applications including tablets, mobile internet devices, and smartphones. Its low-impedance power path optimizes efficiency, reduces battery charging time, and extends battery life. The I2C serial interface can control the charging and system settings.