EV2672A-D-00B

Monolithic Power Systems (MPS)
946-EV2672A-D-00B
EV2672A-D-00B

Mfr.:

Description:
Power Management IC Development Tools EV2672A Evaluation Board.For non-Power Path Applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,42 € 60,42 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4 V to 5.75 V
MP2672A
MP2672A
Brand: Monolithic Power Systems (MPS)
For Use With: Battery Charging Management Device
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV2672A Evaluation Boards

Monolithic Power Systems (MPS) EV2672A Evaluation Boards evaluate and demonstrate the capabilities of MP2672A boost chargers. These evaluation boards feature a cell balancing circuit for cell mismatch and offer to precondition a fully depleted battery. The EV2672A-D-00x evaluation boards feature an I2C port for flexible parameter setting and status reporting. These evaluation boards offer battery temperature monitoring and a programmable safety charge timer and input voltage limit. The EV2672A evaluation boards operate within the 4.5V to 6V input voltage range. Typical applications include portable handheld solutions, Point-of-Sale (PoS) machines, Bluetooth speakers, E-cigarettes, and general 2-cell applications.