EV2667-G-00A

Monolithic Power Systems (MPS)
946-EV2667-G-00A
EV2667-G-00A

Mfr.:

Description:
Power Management IC Development Tools MP2667GG Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4.35 V to 5.5 V
3.6 V to 4.545 V
MP2667
MP2667
Brand: Monolithic Power Systems (MPS)
Dimensions: 63 mm x 63 mm
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVKT-MP2667 Evaluation Kits

Monolithic Power Systems (MPS) EVKT-MP2667 Evaluation Kits are designed to evaluate MP2667 single-cell Li-ion/Li-polymer battery chargers with a system power path management function. These kits feature a default preset function for charger mode and provide a preset of 4.2V of charge full voltage for a single-cell Li-ion battery. The EVKT-MP2667 kit operates at a 4.35V to 5.5V input voltage range and 26mA to 1049mA charge current range. This MPS kit contains an EV2667-G-00A evaluation board and an EVKT-USBI2C-02 communication interface device. The EVKT-MP2667 evaluation kit features battery temperature monitoring, a programmable timer, and an on-chip thermal limiting regulation.