EV2330C-TL-00A

Monolithic Power Systems (MPS)
946-EV2330C-TL-00A
EV2330C-TL-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2330C

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 22,39 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
19 V
3.3 V
MP2330C
Brand: Monolithic Power Systems (MPS)
Dimensions: 63.7 mm x 48.4 mm x 6.4 mm
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV2330C-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2330C-TL-00A Evaluation Board is designed to demonstrate the capabilities of the MP2330C fully-integrated, high-frequency, synchronous rectified, step-down, switch-mode converter with internal power MOSFETs. The converter offers a compact solution to achieve a 3A continuous output current over a wide input range, with excellent load/line regulation. The MP2330C has synchronous mode operation for higher efficiency over the output current-load range. Constant On-Time (COT) control operation provides a speedy transient response and easy loop design with tight output regulation. MPS MP2330C offers protection features, including short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown.